MIE05W0505BGYE-3R-Z
Module DC-DC Single 3.3V/5V 100mA 0.5W SMD 8-Pin WSOIC T/R
Manufacturer:MPS
Product Category:
Power Supplies, Other Power Supplies
Avnet Manufacturer Part #: MIE05W0505BGYE-3R-Z
Secondary Manufacturer Part#: MIE05W0505BGYE-3R-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 to 5.5 V | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 100 mA | ||
| 0.5 W | ||
| 3.3|5 V | ||
| 8WSOIC | ||
| 8 | ||
| 5.95 x 7.6 x 2.35 mm | ||
| No | ||
| WSOIC | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |