PDP SEO Portlet

MID1W0505AGY-3S-Z

Conv DC to DC Single Step Down 4.5V to 5.5V 16-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MID1W0505AGY-3S-Z
Secondary Manufacturer Part#: MID1W0505AGY-3S-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
54 %
5.5 V
4.5 V
1.5 %
1 %
5.5 V
4.5 V
3000 Vdc
Surface Mount
1
16
1
4.5 to 5.5 V
-40 to 125 °C
125 °C
Fixed
5 V
16SOIC
16
Extended Industrial
SOIC
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.4496
2000+
$3.3152
4000+
$3.1808
6000+
$3.0464
8000+
$2.9904