MID1W0505AGY-3S-P
DC-DC Switching Regulator, Isolated, Fixed, Semi Regulated, 3 kV, 4.5 to 5.5 V In, 5 V Out, WSOIC-16
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MID1W0505AGY-3S-P
Secondary Manufacturer Part#: MID1W0505AGY-3S-P
- RoHS 10 Compliant
- Tariff Charges
MID1W0505AGY-3S-P is a semi-regulated, isolated DC/DC converter that can support 4.5V to 5.5V input voltage (VIN) applications across a -40°C to +125°C operating temperature range. It has excellent load regulation, line regulation, and supports up to 1W o
- Isolation voltage is 3KVDC min (TJ = 25°C)
- Efficiency is 54% typ (load = 0.2A, TJ = 25°C)
- Load regulation is 0.4% typ (Load = 0A to 0.2A, TJ = 25°C)
- Line regulation is 1.5% typ (load = 0.2A, VIN = 4.75V to 5.25V, TJ = 25°C)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 54 % | ||
| 5.5 V | ||
| 4.5 V | ||
| 3 % | ||
| 2.5 % | ||
| 260 °C | ||
| 5.5 V | ||
| 4.5 V | ||
| 3000 Vdc | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 4.5 to 5.5 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Fixed | ||
| 5 V | ||
| 5 V | ||
| 16SOICW | ||
| 16 | ||
| 10.45 x 7.6 x 2.35 mm | ||
| Extended Industrial | ||
| SOICW | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |