PDP SEO Portlet

MID1W0505AGY-2S-P

DC-DC Switching Regulator, Isolated, Fixed, Semi Regulated, 1.5 kV, 4.5 to 5.5V In, 5V Out, WSOIC-16

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MID1W0505AGY-2S-P
Secondary Manufacturer Part#: MID1W0505AGY-2S-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MID1W0505AGY-2S-P is a semi-regulated, isolated DC/DC converter that can support 4.5V to 5.5V input voltage (VIN) applications across a -40°C to +125°C operating temperature range. It has excellent load regulation, line regulation, and supports up to 1W o

  • Isolation voltage is 1.5KVDC min (TJ = 25°C)
  • Efficiency is 54% typ (load = 0.2A, TJ = 25°C)
  • Load regulation is 0.4% typ (Load = 0A to 0.2A, TJ = 25°C)
  • Line regulation is 1.5% typ (load = 0.2A, VIN = 4.75V to 5.25V, TJ = 25°

Technical Attributes

Find Similar Parts

Description Value
54 %
WSOIC
Surface Mount
5.5 V
4.5 V
16
125 °C
-40 °C
5 V
Isolated

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.3033
1000+
$3.18664
2000+
$3.07992
3000+
$2.98059
4000+
$2.8875