PDP SEO Portlet

MID06W0505AGY-3R-Z

Conv DC to DC Single Step Down 4.5V to 5.5V 16-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MID06W0505AGY-3R-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Pins
Fixed
null
Step Down
null
5.5 V
53 %
null
null
null
null
Surface Mount
null
null
SOIC
125 °C
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 3.1262
1000+
$3.1262
2000+
$3.0044
4000+
$2.8826
8000+
$2.7608
16000+
$2.71005
SubTotal:
$3,126.20