PDP SEO Portlet

MID06W0505AGY-3R-P

DC-DC Switching Regulator, Isolated, Fixed, Regulated, 3 kV Iso, 4.5 to 5.5 V In, 5 V Out, WSOIC-16

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MID06W0505AGY-3R-P
Secondary Manufacturer Part#: MID06W0505AGY-3R-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MID06W0505AGY-3R-P is a regulated, isolated DC/DC converter that can support 4.5V to 5.5V input voltage (VIN) applications across a -40°C to +125°C operating temperature range. It has excellent load regulation, line regulation, and supports up to 0.6W of

  • Isolation voltage is 3KVDC min (TJ = 25°C)
  • Efficiency is 53% typ (load = 0.12A, TJ = 25°C)
  • Load regulation is 0.2% typ (load = 0A to 0.12A, TJ = 25°C)
  • Line regulation is 0.1% typ (load = 0.12A, VIN = 4.5V to 5.5V, TJ = 25°C

Technical Attributes

Find Similar Parts

Description Value
53 %
WSOIC
Surface Mount
5.5 V
4.5 V
16
125 °C
-40 °C
5 V
Isolated

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.0302
1000+
$2.9539
2000+
$2.8776
4000+
$2.8013
8000+
$2.725