PDP SEO Portlet

MID02W0303AGY-3R-Z

Conv DC to DC Single Step Down 3V to 3.6V 16-Pin SOICW T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MID02W0303AGY-3R-Z
Secondary Manufacturer Part#: MID02W0303AGY-3R-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
52 %
SOICW
Surface Mount
3.6
3
1
16
Fixed
3.3V
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.1262
2000+
$3.0044
4000+
$2.8826
8000+
$2.7608
16000+
$2.71005