MEZS91202A
Non Isolated DC/DC Converter, 1 Output, 12.5 W, 5 V, 2.5 A, Fixed, SIP, Through Hole
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Supplies, DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Fixed Output
Avnet Manufacturer Part #: MEZS91202A
Secondary Manufacturer Part#: MEZS91202A
- RoHS 10 Compliant
- Tariff Charges
- 7V to 36V Wide Operating Input
- 2.5A Load Current
- 5V Output Voltage
- Open Design Files and BOM
- Over-Current Protection
- Over-Temperature Protection
- Line Drop Compensation
- DCP for BC1.2, Divider Mode, and 1.2V/1.2V Mode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Fixed | ||
| SIP | ||
| 36 V | ||
| 7 V | ||
| 1 | ||
| 2.5 A | ||
| 12.5 W | ||
| 5 V | ||
| ITE | ||
| 13.28 mm | ||
| 44.74 mm | ||
| 9.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |