MCS1826GQTE-31-Z
Manufacturer:MPS
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: MCS1826GQTE-31-Z
Secondary Manufacturer Part#: MCS1826GQTE-31-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% | ||
| Bidirectional | ||
| Hall Effect, Linear | ||
| AC/DC | ||
| 12 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| ± 31A | ||
| MCS1826 Series | ||
| TQFN | ||
| Surface Mount | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |