PDP SEO Portlet

MCS1826GQTE-15-P

Current Sensor IC, Hall Effect, Linear, ±15.5 A, 3 V, 5.5 V, 12 Pins, TQFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MCS1826GQTE-15-P
Secondary Manufacturer Part#: MCS1826GQTE-15-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 5%
Bidirectional
Hall Effect, Linear
AC/DC
12
125 °C
-40 °C
Analog
± 15.5A
MCS1826 Series
TQFN
Surface Mount
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.8479
1000+
$0.82655
2000+
$0.8052
4000+
$0.78385
8000+
$0.7625