MCS1805GS-505-U-P
Current Sensor IC, Hall Effect, Linear, 5 A, 4.5 V, 5.5 V, 8 Pins, SOIC
Manufacturer:MPS
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: MCS1805GS-505-U-P
Secondary Manufacturer Part#: MCS1805GS-505-U-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% | ||
| Unidirectional | ||
| Hall Effect, Linear | ||
| 3000 Vrms | ||
| AC/DC | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| 5A | ||
| MCS1805 Series | ||
| SOIC | ||
| Surface Mount | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |