PDP SEO Portlet

MCS1805GS-320-U-P

Current Sensor IC, Hall Effect, Linear, 20 A, 3 V, 3.6 V, 8 Pins, SOIC

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MCS1805GS-320-U-P
Secondary Manufacturer Part#: MCS1805GS-320-U-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 2.5%
Unidirectional
Hall Effect, Linear
3000 Vrms
AC/DC
8
125 °C
-40 °C
Analog
20A
MCS1805 Series
SOIC
Surface Mount
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.9182
1000+
$1.8699
2000+
$1.8216
4000+
$1.7733
8000+
$1.725