PDP SEO Portlet

MCS1803GS-50-Z

Current Sensor ±50A 100kHz 8-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MCS1803GS-50-Z
Secondary Manufacturer Part#: MCS1803GS-50-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCS1803 is a linear hall-effect current sensor for AC or DC current sensing. The hall array is differential which cancels out any stray magnetic field. A primary conductor with a low resistance allows current to flow close to IC, which contains high-accuracy hall-effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated hall-effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low stable offset. The galvanic isolation between pins of primary conductive path and the sensor leads allows MCS1803 to replace opto-isolators or other isolation devices. It requires a minimal number of readily available, standard external components. MCS1802 is available in SOIC-8 package. Applications include motor control, automotive systems, load detection and management, SMPS and overcurrent fault protection.

  • ±50A optimized primary current range, 40mV/A typical sensitivity
  • 5V, linear hall effect current sensor with ±2.5% accuracy over temperature
  • Immune to external magnetic fields by differential sensing
  • 2.2KVRMS minimum isolation voltage
  • 0.9mohm internal conductor resistance, operating temperature range from -40°C to +125°C
  • Device’s small footprint saves board area and makes well-suited for space-constrained applications
  • Adjustable bandwidth up to 100KHz, 4µs output rising time
  • Ratiometric output from supply voltage
  • Output proportional to AC or DC currents, factory-trimmed for accuracy, no magnetic hysteresis
  • Integrated shield suppressing capacitive coupling from current conductor to die (up to 10V/ns)

Technical Attributes

Find Similar Parts

Description Value
± 2.5%
Bidirectional
Hall Effect, Linear
2.2
AC/DC
8
125 °C
-40 °C
Analog
± 50A
MCS1803 Series
SOIC
Surface Mount
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.8942
5000+
$1.8204
10000+
$1.7466
20000+
$1.6728
40000+
$1.64205