MCS1803GS-05-P
Hall Effect-Based Linear Current Sensor IC ±5A 400mV/A 100kHz 8-Pin SOIC
Click image to enlarge
Manufacturer:MPS
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: MCS1803GS-05-P
Secondary Manufacturer Part#: MCS1803GS-05-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% | ||
| Bidirectional | ||
| Hall Effect, Linear | ||
| 2.2 | ||
| AC/DC | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| ± 5A | ||
| MCS1803 Series | ||
| SOIC | ||
| Surface Mount | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |