PDP SEO Portlet

MCS1802GS-40-P

Hall Effect-Based Linear Current Sensor IC ±40A 33mV/A 100kHz 8-Pin SOIC

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MCS1802GS-40-P
Secondary Manufacturer Part#: MCS1802GS-40-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 2.5%
Bidirectional
Hall Effect, Linear
2.2
AC/DC
8
125 °C
-40 °C
Analog
± 40A
MCS1802 Series
SOIC
Surface Mount
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.9182
1000+
$1.8699
2000+
$1.8216
4000+
$1.7733
8000+
$1.725