MCS1802GS-10-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: MCS1802GS-10-Z
Secondary Manufacturer Part#: MCS1802GS-10-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| Bidirectional | ||
| Hall Effect, Linear | ||
| 2.2 | ||
| AC/DC | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| ± 10A | ||
| MCS1802 Series | ||
| SOIC | ||
| Surface Mount | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |