MCS1802GS-05-Z
Current Sensor ±5A 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
MCS1802 is a linear hall-effect current sensor for AC or DC current sensing. The hall array is differential which cancels out any stray magnetic field. A primary conductor with a low resistance allows current to flow close to IC, which contains high-accuracy hall-effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated hall-effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low stable offset. The galvanic isolation between pins of primary conductive path and the sensor leads allows MCS1802 to replace opto-isolators or other isolation devices. It requires a minimal number of readily available, standard external components. MCS1802 is available in SOIC-8 package. Applications include motor control, automotive systems, load detection and management, SMPS and overcurrent fault protection.
- ±5A optimized primary current range, 264mV/A typical sensitivity
- 3.3V, linear hall effect current sensor with ±2.5% accuracy over temperature
- Immune to external magnetic fields by differential sensing
- 2.2KVRMS minimum isolation voltage
- 0.9mohm internal conductor resistance, operating temperature range from -40°C to +125°C
- Device’s small footprint saves board area and makes well-suited for space-constrained applications
- Adjustable bandwidth up to 100KHz, 4µs output rising time
- Ratiometric output from supply voltage
- Output proportional to AC or DC currents, factory-trimmed for accuracy, no magnetic hysteresis
- Integrated shield suppressing capacitive coupling from current conductor to die (up to 10V/ns)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% | ||
| Bidirectional | ||
| Hall Effect, Linear | ||
| 2.2 | ||
| AC/DC | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| ± 5A | ||
| MCS1802 Series | ||
| SOIC | ||
| Surface Mount | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |