MCS1801GS-12-P
Current Sensor, 100 kHz, SOIC, 8 Pins, 4.5 V, 5.5 V
Click image to enlarge
Manufacturer:MPS
Product Category:
Sensors & Transducers, Current Sensors & Transducers, Current Sensor ICs
Avnet Manufacturer Part #: MCS1801GS-12-P
Secondary Manufacturer Part#: MCS1801GS-12-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% | ||
| Bidirectional | ||
| Hall Effect, Linear | ||
| 1 | ||
| AC/DC | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| ± 12.5A | ||
| MCS1801 Series | ||
| SOIC | ||
| Surface Mount | ||
| 5.5 | ||
| 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |