PDP SEO Portlet

MCQ1806GS-5-05-AEC1-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MCQ1806GS-5-05-AEC1-Z
Secondary Manufacturer Part#: MCQ1806GS-5-05-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 2.5%
Bidirectional
Hall Effect, Linear
3000 Vrms
AC/DC
8
125 °C
-40 °C
Analog
± 5A
MCQ1806 Series
AEC-Q100
SOIC
Surface Mount
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.4486
5000+
$2.3532
10000+
$2.2578
20000+
$2.1624
40000+
$2.12265