PDP SEO Portlet

MCQ1806GS-5-05-AEC1-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MCQ1806GS-5-05-AEC1-P
Secondary Manufacturer Part#: MCQ1806GS-5-05-AEC1-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 2.5%
Bidirectional
Hall Effect, Linear
3000 Vrms
AC/DC
8
125 °C
-40 °C
Analog
± 5A
MCQ1806 Series
AEC-Q100
SOIC
Surface Mount
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.4186
1000+
$2.3577
2000+
$2.2968
4000+
$2.2359
8000+
$2.175