MAQ79010FSGQE-S-0000AEC-Z
Magnetic Digital Angle Sensor, 3 V to 5.5 V, WFQFN, 16 Pins
Manufacturer:MPS
Product Category:
Sensors & Transducers, Magnetic Sensors, Hall Effect Sensors
Avnet Manufacturer Part #: MAQ79010FSGQE-S-0000AEC-Z
Secondary Manufacturer Part#: MAQ79010FSGQE-S-0000AEC-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 150 °C | ||
| -40 °C | ||
| MagDiff MAQ79010FS Series | ||
| AEC-Q100 | ||
| WFQFN | ||
| Magnetic Digital Angle Sensor | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |