PDP SEO Portlet

MAQ473GQE-AEC1-Z

Hall Effect Sensor, Angular, QFN, 16 Pins, 3 V, 3.6 V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MAQ473GQE-AEC1-Z
Secondary Manufacturer Part#: MAQ473GQE-AEC1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MAQ473 detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurement at speeds from 0rpm to 60,000rpm. The MAQ473 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported. It features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions such as the sensing of axial movements or for diagnostics. The on-chip non-volatile memory provides storage for configuration parameters, including the reference zero-angle position, ABZ encoder settings, and magnetic field detection thresholds. The MAQ473 is AEC-Q100 qualified and is available in a QFN-16 (3mmx3mm) package. Applications include automotive, angle encoders, automotive angle or speed and robotics.

  • 9bit to 14bit, MagAlpha automotive angle sensor with ABZ incremental and PWM outputs
  • Contactless sensing for long lifespan
  • SPI serial interface with parity bit for angle readout and chip configuration
  • Configuration programmable magnetic field strength detection for diagnostic checks
  • Incremental 12bit ABZ quadrature encoder interface with programmable pulses per turn from 1 to 1024
  • 14bit PWM output
  • 3.3V, 12mA supply current
  • Operating temperature range from -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.9886
10000+
$3.8332
20000+
$3.6778
40000+
$3.5224
80000+
$3.45765