MA782GGU-Z
Low-Power Angle Sensor with Integrated Wake-Up and Interrupt Logic 3.3V 14-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
MA782 detects absolute angular position of a permanent magnet such as diametrically magnetized cylinder on a rotating shaft. The timing can be controlled by an on-chip clock or via an external controller. Flags can detect a definable amount of angle change. The device supports a wide range of magnetic field strengths and spatial configurations. The MA782 features magnetic field strength detection with configurable thresholds to sense the magnet position relative to the sensor for certain functions (e.g. sensing axial movements or for diagnostics). On-chip non-volatile memory (NVM) stores configuration parameters including reference zero angle position, power cycling parameters, filter window affecting output resolution and magnetic field detection thresholds. It is available in QFN-14 (2mmx2mm) package. Applications include portable devices, tablet foldable displays, mobile flip phones, E-Bike shifters, throttle control, smart door locks and low power rotary HMI dials or pushbuttons.
- MagAlpha ultra-small, low-power angle sensor with integrated wake up angle detection
- 8bit to 12bit resolution absolute contactless angle encoder
- 0.5µA current consumption in idle mode, 10mA current consumption in active mode
- Angle detection interrupt to wake the system
- Magnetic field strength alarm
- Supports on-axis and off-axis operation
- Serial peripheral interface (SPI)
- 3.3V supply, -40°C to +125°C operating temperature
- Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported
- With power cycling ability, MA782 can be optimized for applications that require low average power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 125 °C | ||
| -40 °C | ||
| QFN | ||
| Angular | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |