PDP SEO Portlet

MA750GQ-P

Contactless Turning Knob Sensor 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MA750GQ-P
Secondary Manufacturer Part#: MA750GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MagAlpha MA750 is a robust contactless angle encoder suitable for control buttons and knobs. The IC detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder attached to the rotor. The output is digital (SPI) or PWM. For usual potentiometer replacement, the PWM signal can be filtered to obtain an analog signal.

8 bit digital and 12 bit PWM output 500 kHz refresh rate 7.5 mA supply current Serial interface for data readout and settings

Technical Attributes

Find Similar Parts

Description Value
360
125 °C
-40 °C
SPI
MA750 Series
12
Turning Knob Sensor
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 240 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: