PDP SEO Portlet

MA700GQ-P

Magnetoresistive Sensor Dual Axis 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MA700GQ-P
Secondary Manufacturer Part#: MA700GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MagAlpha MA 700 is a robust contactless angle encoder. The IC detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder attached to the rotor. The MagAlpha is an extremely fast acquisition and processing sensor, allowing accurate angle measurement at speeds from 0 to 100’000 RPM. The MA700 supports a wide range of magnetic field strengths and spatial configurations, which help to relax mechanical tolerances and simplify system design. Both end-of-shaft magnet and off axis magnet positioning (“side-shaft” mounting) topologies are supported.

11-Bit Resolution Absolute Angle Encoder 500kHz Refresh Rate Ultra-Low Latency: 3µs Serial Interface for Data Readout and settings 10-Bit Incremental Output (A, B, Z) Built-In Linearization for Side-Shaft Mounting 3.3V, 7.7mA Supply Available in a QFN-16 (3mmx3mm) Package

Technical Attributes

Find Similar Parts

Description Value
125 °C
-40 °C
SPI
MA700 Series
11
Angular
3.6
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: