HR1213GM-0000-Z
Power Factor Correction PWM CONTRLR Multi-Mode PFC and Current Mode LLC Combo 2.1mA 250kHz 20-Pin T
Manufacturer:MPS
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: HR1213GM-0000-Z
Secondary Manufacturer Part#: HR1213GM-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| Surface Mount | ||
| 2 | ||
| -40 to 125 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.6 x 4.5 x 1.05 mm | ||
| Extended Industrial | ||
| 2.1 mA | ||
| TSSOP | ||
| 250 kHz | ||
| 250 kHz | ||
| Multi-Mode PFC and Current Mode LLC Combo Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |