PDP SEO Portlet

HR1001GS-Z

Enhanced LLC controller 16-Pin SOIC T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: HR1001GS-Z
Secondary Manufacturer Part#: HR1001GS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HR1001 is an enhanced LLC controller which provides new features of adaptive dead time adjustment (ADTA) and capacitive mode protection (CMP). The adaptive dead time adjustment automatically inserts a dead time between the two complimentary gate outputs. This is ensured by keeping the outputs off while sensing the dv/dt current of the half-bridge switching node. The ADTA features easier design, lower EMI, and higher efficiency. HR1001 incorporates anti-capacitive mode protection which prevents potentially destructive capacitive mode switching if the output is shorted or has a severe over load. This feature protects the MOSFET during abnormal condition, making the converter robust. HR1001 has a programmable oscillator that sets both the maximum and minimum switching frequencies. It starts up at a programmed maximum switching frequency and decays until the control loop takes over to prevent excessive inrush current. HR1001 enters a controlled burst-mode operation at light-load to minimize the power consumption and tighten output regulation. HR1001 provides rich protection features which include two-level OCP with external latch shutdown, auto-recovery, brown in/out, CMP, and OTP, improving converter design safety with minimal extra components.

Adaptive dead-time adjustment Capacitive mode protection 50% Duty Cycle, Variable Frequency Control For Resonant Half-Bridge Converter 600V High-Side Gate Driver with Integrated Bootstrap Diode with High dv/dt immunity High-Accuracy Oscillator Operates up to 600kHz Two-Level Over-Current Protection: Frequency-Shift and Latched Shutdown with Programmable Duration Time Latched Disable Input for Easy Protections Remote ON/OFF Control and Brown-Out Protection through the BO Pin Programmable Burst-Mode Operation at Light-Load Non-Linear Soft-Start for Monotonic Output Voltage Rise SOIC-16 package

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
16
-40 to 125 °C
10(Max) x 4(Max) x 1.5(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.1676
5000+
$1.1382
10000+
$1.1088
20000+
$1.0794
40000+
$1.05