PDP SEO Portlet

HR1000AGS-Z

RESONANT CONVERTER CONTROLLER

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: HR1000AGS-Z
Secondary Manufacturer Part#: HR1000AGS-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HR1000A is a controller designed specifically for the resonant half-bridge topology. It provides two drive-signal channels that output complementary signals at a 50% duty cycle. An internal fixed dead-time of 350ns between the two complementary gate signals guarantees zero-voltage switching during the transient and enables high-frequency operation. The integrated bootstrap diode simplifies the external driving circuit for the high-side switch. It can withstand up to 600V with immunity against high dV/dt noise. Modulating the switching frequency regulates the topology output voltage. A programmable oscillator can set both the maximum and minimum switching frequencies. The IC starts up at the programmed maximum switching frequency and gradually slows until the control loop takes over to prevent excessive inrush current The IC can be forced to enter a controlled burst-mode operation at light-load to minimize the power consumption and tighten output regulation. Protections features—including latched shutdown, auto-recovery, brown-out protection, and over-temperature protection—improve converter design safety without engendering additional circuit complexity. The IC provide 1.5A/2A source/sink capability for both high-side and low-side gate drivers. The HR1000A is available in a SO-16 package.

  • 50% Duty Cycle, Variable Frequency Control For Resonant Half-Bridge Converter
  • 600V High-Side Gate Driver with Integrated Bootstrap Diode and High dV/dt Immunity
  • 1.5A/2A Source/Sink Capability for Both High-Side and Low-Side Gate Drivers
  • High-Accuracy Oscillator
  • Operates at up to 600kHz
  • Two-Level Over-Current Protection: Frequency-Shift and Latched Shutdown with Programmable Duration Time
  • Remote ON/OFF Control and Brown-Out Protection through the BO Pin
  • Latched-Disable Input for Easy Protections Implementation
  • Interfaces with PFC Controller
  • Programmable Burst-Mode Operation at Light-Load
  • Non-Linear Soft-Start for Monotonic Output Voltage Rise
  • SO-16 package

Technical Attributes

Find Similar Parts

Description Value
15.5 V
13 V
Surface Mount
MSL 2 - 1 year
16
-40 to 125 °C
125 °C
-40 °C
16SOIC
T/R
600 V
Extended Industrial
600 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.617
5000+
$1.554
10000+
$1.491
20000+
$1.428
40000+
$1.40175