HFC0502GS-Z
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: HFC0502GS-Z
Secondary Manufacturer Part#: HFC0502GS-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| 305 Vac | ||
| 700 V | ||
| 85 Vac | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Extended Industrial | ||
| SOIC | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |