HFC0310GS-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: HFC0310GS-Z
Secondary Manufacturer Part#: HFC0310GS-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| No | ||
| -40 to 105 °C | ||
| 150 °C | ||
| -60 °C | ||
| 8SOIC | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| 0 | ||
| SOIC | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |