HF920GS-Z
Off-Line Flyback Regulator SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 420 Vac | ||
| 85 Vac | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 11 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 7 W | ||
| 2 mA | ||
| 900 V | ||
| Extended Industrial | ||
| SOIC | ||
| 150 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |