HF900GS-Z
900V Offline Switching Regulator 11-Pin SOIC T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: HF900GS-Z
Secondary Manufacturer Part#: HF900GS-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 11 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 14SOIC | ||
| 11 | ||
| 8 W | ||
| 2 mA | ||
| 900 V | ||
| 8.75 x 4 x 1.5 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 300 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |