PDP SEO Portlet

EVQ9843-L-00A

Evaluation Board, MPQ9843GL, AEC-Q100, Synchronous Buck Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ9843-L-00A
Secondary Manufacturer Part#: EVQ9843-L-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ9843-L-00A is an evaluation board is designed to demonstrate the capabilities of the MP9843 and MPQ9843. The MP9843 and MPQ9843 are configurable-frequency (350kHz to 2.5MHz), synchronous, step-down switching regulators with integrated, internal, high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The MPQ9843 is AEC-Q100 qualified. They provide up to 3A of highly efficient output current (IOUT) with current mode control for fast loop response. These devices employ advanced asynchronous modulation (AAM) mode, which helps to achieve high efficiency under light-load conditions by scaling down the switching frequency (fSW) to reduce the switching and gate driver losses. The EVQ9843-L-00A is a fully assembled and tested evaluation board. It generates 5V of output voltage (VOUT) at load currents up to 3A from a 5V to 36V input voltage (VIN) range, with a 450kHz fSW.

  • 2μA low shutdown mode current
  • Internal 125mohm high-side MOSFET (HS-FET) and 55mohm low-side MOSFET (LS-FET)
  • Synchronizable to external clock
  • Selectable in-phase or 180° out-of-phase
  • Power good (PG) indication, configurable soft-start time (tSS), 80ns minimum on time (tON)
  • Low-dropout (LDO) mode, over-current protection (OCP) with valley current detection and hiccup mode
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0