PDP SEO Portlet

EVQ7920-R-00A

Evaluation Board, MPQ7920GRM-0003-AEC1, Multifunction Voltage Regulator, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ7920-R-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ7920-R-00A is an evaluation board designed to demonstrate the capabilities of the MPQ7920, a power management IC (PMIC) solution with four integrated, high-efficiency, DC/DC step-down converters, five low-dropout (LDO) regulators, and a flexible industry-standard synchronous serial interface. Constant-on-time (COT) control provides fast transient response for the step-down converters. During continuous conduction mode (CCM), the adjustable switching frequency (fSW) (up to 2.75MHz) reduces the external inductance and capacitance. The output voltage (VOUT) can be adjusted via the industry-standard synchronous serial interface, or can be preset by the memory. The start-up and shutdown sequences can be configured via the memory or the industry-standard synchronous serial interface. Full protection features include under-voltage lockout (UVLO) protection, over-current protection (OCP), over-voltage protection (OVP), and thermal shutdown.

  • 2.7V to 5.5V input voltage (VIN) range
  • 0.4V to 3.58V with 12.5mV/step, or 0.4V to 2.2V with 7.4mV/step VOUT range for buck1, buck2, buck3
  • 0.4V to 3.58V with 12.5mV/step VOUT range for buck 4
  • Configurable switching frequency, soft start time, phase delay & forced PWM
  • Industry-standard synchronous serial interface and configurable memory
  • Enable (EN) on/off control, automatic PFM & PWM mode
  • Multi-function pin (LDO2/EN1), start-up reset output (RSTO)
  • 0.5ms/2ms/8ms/16ms flexible start-up sequence via the memory
  • Flexible DC/DC LDO on/off control via the memory
  • ESD ratings (all pins): ±4kV human body model (HBM) and ±2kV charged-device model (CDM)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 27.8
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0
SubTotal:
$27.80