PDP SEO Portlet

EVQ6610-S-00A

Evaluation Board, MPQ6610GS, Half Bridge Driver, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ6610-S-00A
Secondary Manufacturer Part#: EVQ6610-S-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EV6610Q-S-00A is an evaluation board for the MPQ6610GS, a half-bridge power driver. The EVQ6610-S-00A operates from a supply voltage of up to 55V and can deliver load currents up to 3A. The input control signals for the MPQ6610 are either generated on the board, or from an external controller through the board’s connector (P1). The MPQ6610GS is available in an SOIC-8 package. Applications include solenoid drivers, brushed DC motors and relay drivers.

  • Wide 4V to 45V input voltage range
  • Internal current sense
  • 2.5V, 3.3V and 5V compatible logic supply
  • Overcurrent protection (OCP), overvoltage protection (OVP), overtemperature protection (OTP)
  • Fault indication output
  • AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$83.4
2+
$81.3
4+
$79.2
8+
$77.1
16+
$75.0