PDP SEO Portlet

EVQ6532-V-00A

Evaluation Board, MPQ6532, Power Management, 3-Phase BLDC Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ6532-V-00A
Secondary Manufacturer Part#: EVQ6532-V-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ6532-V-00A is an evaluation board designed to demonstrate the capabilities of the MPQ6532, a three-phase brushless DC (BLDC) motor pre-driver. The MPQ6532 operates with a supply voltage of up to 60V. It is configured to drive three half bridges, which consist of six N-channel power MOSFETs. The hall sensors integrated in the motor provide the rotor position information and the external controller (e.g. MCU or FPGA) generates the driving control signals.

  • Three-phase brushless DC motor pre-driver evaluation board
  • Wide 5V to 60V input voltage (VIN) range, OC_REF voltage (VOC_REF) range from 0.125V to 2.4V
  • Built-in hall sensor inputs and 120° commutation logic
  • Charge pump gate drive supply
  • Bootstrap high-side MOSFET driver with trickle-charge circuit supports 100% duty cycle operation
  • Low-power sleep mode
  • Pulse-width modulation (PWM) speed control input
  • Brake control input, motor start-up current limit
  • Thermal shutdown, undervoltage lockout (UVLO) protection, fault indication output
  • VH voltage (VH) of 3.3V or 5V, typical dead time of 1.4µs, AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$114.4
2+
$110.36
4+
$105.6
8+
$102.8
16+
$100.0