PDP SEO Portlet

EVQ6528-V-00A

Evaluation Board, MPQ6528GV, Power Management, Half-Bridge Gate Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ6528-V-00A
Secondary Manufacturer Part#: EVQ6528-V-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ6528-V-00A is an evaluation board designed to demonstrate the capabilities of the MPQ6528, an H-bridge gate driver. The EVQ6528-V-00A operates from a supply voltage of up to 60V. It is configured to drive two half-bridges consisting of four N-channel power MOSFETs. The driving control signals are generated by the external controller (e.g. MCU or FPGA). The MPQ6528 is available in a QFN-28 (4mmx5mm) package. Typical applications include DC brush motors, automotive actuators, power converters and gate openers.

  • Wide 5V to 60V input voltage (VIN) range
  • Configurable OCP threshold
  • Supports 100% duty cycle operation
  • Over-current protection (OCP), over-temperature protection (OTP)
  • Fault indication output
  • AEC-Q100 grade 1 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$111.2
2+
$108.4
4+
$105.6
8+
$102.8
16+
$100.0