PDP SEO Portlet

EVQ6527-F-00A

Evaluation Board, MPQ6527, Power Management, H-Bridge Motor Driver

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ6527-F-00A
Secondary Manufacturer Part#: EVQ6527-F-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ6527-F-00A is an evaluation board designed to demonstrate the capabilities of the MPQ6527-AEC1, a ten-channel half-bridge gate driver with serial input control. The MPQ6527-AEC1 can achieve up to 0.8A of output current (IOUT) across a wide 5.5V to 40V input voltage (VIN) range. The ten half-bridges can be controlled separately via a standard serial data interface, and each half-bridge has various diagnostic functions. The MPQ6527-AEC1 has very low quiescent current (IQ) in standby mode. MPQ6527-AEC1 requires a minimum number of readily available, standard external components, and is available in a TSSOP28-EP package. Typical applications include motor drivers, telecom half-bridge power supplies and avionics DC/DC converters.

  • Wide 5.5V to 40V operating input voltage (VIN) range
  • Up to 0.8A output current (IOUT)
  • Typical 1.3Ω HS-FET and LS-FET RDS(ON)
  • Low quiescent current (IQ) in standby mode vs. total temperature range
  • Serial data interface
  • Daisy chaining possible
  • Shorted output, open-load detection, over-temperature, over-voltage, under-voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$114.4
10+
$110.36
30+
$106.664
50+
$103.224
100+
$100.0