PDP SEO Portlet

EVQ5073-G-00A

Evaluation Board, MPQ5073GG, Load Switch, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ5073-G-00A
Secondary Manufacturer Part#: EVQ5073-G-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ5073-G-00A is an evaluation board for the MPQ5073, a low RDS(ON) load switch with current limit. The MPQ5073 is a load switch that provides 2A of load protection, covering a 0.5V to 5.5V voltage range. With a small RDS(ON) in a tiny package, the MPQ5073 provides a highly efficient, space-saving solution in notebook, tablet, and other portable device applications. The max load at the output (source) is current limited. This is accomplished by utilizing a sense FET topology. The magnitude of the current limit is controlled by an external resistor from the ILIM pin to ground. The EVQ5073-G-00A board can deliver a continuous 2A load current across a 0.5V to 5.5V operating input range. Applications include notebook and tablet computers, portable devices, solid-state drives (SSDs), handheld devices.

  • 5.5V, 2A, programmable current, low RDS(ON) load switch evaluation board
  • Integrated 50mohm low RDS(ON) MOSFETs
  • Adjustable start-up slew rate
  • 1µA shutdown current
  • Programmable 2.5A current limit range
  • Power good indicator, output discharge function, enable pin
  • 200ns short-circuit protection response time
  • Thermal protection
  • AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0