EVQ5072-G-00A
Evaluation Board, MPQ5072GG, Load Switch, Power Management
- RoHS 10 Compliant
- Tariff Charges
EVQ5072-G-00A is an evaluation board designed to demonstrate the capabilities of the MPQ5072, a low RDS(ON) load switch with configurable current limiting. It can deliver up to 1A of continuous current across a wide input voltage range. The MPQ5072’s sense MOSFET topology allows the device to limit the maximum load output. The current limit is controlled by an external resistor connected from the ILIM pin to ground (GND). The MPQ5072’s ultra-small package and low RDS(ON) provide a highly efficient and space saving solution for portable device applications. The EVQ5072-G-00A is a fully assembled and tested evaluation board. It generates 3V to 5.5V of output voltage (VOUT) and 1A of continuous current across a wide 0.5V to 5.5V input range. Applications include notebook and tablet computers, portable devices, solid-state drives (SSDs), handheld devices.
- 1A, 5.5V, low RDS(ON) load switch with configurable current limit evaluation board
- Integrated 50mohm low RDS(ON) MOSFETs
- Configurable start-up slew rate, 2.5A configurable current limit
- 1µA shutdown current
- Power good (PG) indicator, output discharge function, enable (EN) pin
- 200ns short-circuit protection (SCP) response time
- Thermal shutdown (TSD)
- AEC-Q100 qualified
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |