PDP SEO Portlet

EVQ4572-QB-00A

Evaluation Board, MPQ4572GQB-AEC1, Power Management, Synchronous Buck Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ4572-QB-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board is designed to demonstrate the capabilities of MPS’ MPQ4572/MPQ4572-AEC1. The MPQ4572/MPQ4572-AEC1 is a fully-integrated, fixed-frequency synchronous step-down converter. It can achieve up to 2A continuous output current with peak current control for excellent transient response. The MPQ4572/MPQ4572-AEC1 employs AAM (advanced asynchronous modulation) mode which helps to achieve high efficiency at light load condition by scaling down the switching frequency to reduce the switching and gate driving losses.

  • 60V, 2A, high efficiency synchronous buck converter evaluation board
  • Fully assembled and tested evaluation board
  • 5V output voltage
  • Wide 5V to 60V operating input range, 2A continuous output current
  • High efficiency synchronous mode control
  • Programmable frequency up to 2.2MHz
  • Selectable AAM or forced CCM operation at light load
  • Overcurrent protection, thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 55.6
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0
SubTotal:
$55.60