PDP SEO Portlet

EVQ4480-V-00A

Evaluation Board, MPQ4480GV-AEC1, Power Management - Synchronous Buck-Boost Controller

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ4480-V-00A
Secondary Manufacturer Part#: EVQ4480-V-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6A, 36V, step-down converter evaluation board
  • Internal auto EN pull-up
  • 20mohm/15mohm Low RDS(ON) internal buck power MOSFETs
  • Integrated 4mohm ground sensing resistor
  • Frequency adjustable (235KHz to 2.2MHz)
  • CC output-current limit, 3 level adjustable, 2.75A/3.75A/7.5A
  • Forced PWM mode
  • Support 300KHz to 2.1MHz frequency SYNC input
  • EN shutdown discharge
  • Low dropout mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0