PDP SEO Portlet

EVQ4462-N-00A

Evaluation Board, MP4462DN, MPQ4462DN, Synchronous Buck Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ4462-N-00A
Secondary Manufacturer Part#: EVQ4462-N-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ4462-N-00A is an evaluation board for the MP/MPQ4462, a high frequency step-down regulator with an integrated power MOSFET. The MP/MPQ4462 integrates a 100mohm MOSFET that provides 3.5A load current over a wide operating input voltage of 6V to 36V. A 5µA shutdown mode quiescent current allows use in battery-powered applications. Current mode control provides fast transient response and eases loop stabilization. An internal soft-start prevents inrush current at turn-on. The MPQ4462 is available in SOIC8E package. Typical applications include game machines, automotive systems, industrial power systems, distributed power systems, printer systems and battery powered systems.

  • 3.5A, 36V, 4MHz step-down converter evaluation board
  • AEC-Q100 qualified
  • Wide 8V to 36V operating input range
  • Adjustable output from 0.8V to 33V
  • Fully assembled and tested

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0