PDP SEO Portlet

EVQ4323M-G-00A

Evaluation Board, MPQ4323MGQCE-AEC1, Synchronous Step Down Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ4323M-G-00A
Secondary Manufacturer Part#: EVQ4323M-G-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ4323M-G-00A evaluation board is designed to demonstrate the capabilities of the MPQ4323M, a configurable-frequency (350kHz to 2.5MHz), synchronous, step-down switching regulator with integrated, internal high-side MOSFETs (HS-FETs) and low-side MOSFETs(LS-FETs). High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driver losses. An open-drain power good signal indicates whether the output is within 94.5% to 105.5% of its nominal voltage. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout mode are provided for automotive coldcrank conditions.

  • Input voltage range 3.3V to 36V, VOUT = 5V, switching frequency is 2.2MHz
  • 3A of highly efficient output current (IOUT) with peak current control mode
  • 42V load dump tolerance
  • 1μA quiescent current in shutdown mode allows the device to be used in battery-powered applications
  • Fully assembled and tested
  • Available in a QFN12L (3.5mmx3.5mm) package with wettable flanks
  • Available in AEC-Q100 grade 1

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0