PDP SEO Portlet

EVQ4317-R-01A

Evaluation Board, MPQ4317GRE-AEC1, Power Management, Synchronous Step Down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ4317-R-01A
Secondary Manufacturer Part#: EVQ4317-R-01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ4317-R-01A evaluation board is designed to demonstrate the capabilities of the MPQ4317, a synchronous, step-down switching regulator with a configurable frequency and integrated, internal high-side MOSFETs and low-side MOSFETs. It provides up to 7A of highly efficient output current, with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in automotive input environments. A 1.7µA quiescent current in shutdown mode allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driver losses. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ4317 is available in a QFN-20 (4mmx4mm) wettable flank package, and is AEC-Q100 Grade 1 qualified.

  • 18μA sleep mode quiescent current
  • Internal 48mohm high-side MOSFET and 20mohm low-side MOSFET
  • 350kHz to 1000kHz configurable switching frequency for car battery applications
  • Synchronizable with external clock
  • Out-of-phase synchronized clock output
  • Fixed output options: 3.3V, 5V
  • Frequency Spread Spectrum (FSS) for low EMI
  • Symmetric VIN for low EMI
  • Power good (PG) output, external soft start (SS), 100ns minimum on time
  • Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0