PDP SEO Portlet

EVQ4316A-R-01A

Evaluation Board, MPQ4316AGRE-AEC1, Synchronous Step Down Converter, Power Management, AEC-Q100

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ4316A-R-01A
Secondary Manufacturer Part#: EVQ4316A-R-01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ4316A-R-01A is a 45V, 6A, Low-IQ, synchronous buck converter with a frequency spread spectrum evaluation board. This evaluation board is designed to demonstrate the capabilities of the MPQ4316A, a synchronous, step-down switching regulator with a configurable frequency and integrated, internal high-side MOSFET (HS-FET) and low-side MOSFET (LS-FET). It provides up to 6A of highly efficient output current (IOUT) with current mode control for fast loop response. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate driver losses. Frequency foldback helps prevent inductor current (IL) runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout mode are provided for automotive cold-crank conditions.

  • Wide 3.3V to 45V operating input voltage (VIN) range and 6A continuous output current (IOUT)
  • AEC-Q100 qualified
  • Increases battery life, 1.7μA low shutdown supply current
  • 100ns minimum on time (tON-MIN) and 18μA sleep mode quiescent current (IQ)
  • Advanced Asynchronous Modulation (AAM) mode increases efficiency under light loads
  • High performance for improved thermals and optimized for EMC and EMI
  • Synchronizable to external clock and out-of-phase synchronized clock output
  • Frequency Spread Spectrum (FSS) modulation, symmetric VIN pinout and CISPR25 Class 5 compliant
  • Power Good (PG) output, External Soft Start (SS) and low-dropout mode
  • Overcurrent protection (OCP) with hiccup mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390060
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$55.6
2+
$54.2
4+
$52.8
8+
$51.4
16+
$50.0