PDP SEO Portlet

EVQ4314-R-01A

Evaluation Board, MPQ4314GRE-AEC1, AEC-Q100, Power Management, Synchronous Step Down Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ4314-R-01A
Secondary Manufacturer Part#: EVQ4314-R-01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ4314-R-01A is an evaluation board designed to demonstrate the capabilities of the MPQ4314, a synchronous, step-down switching regulator with a configurable frequency, as well as an integrated, internal high-side MOSFET and low-side MOSFET. It can provide up to 4A of highly efficient output current, with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in automotive input environments. A 1.7µA quiescent current in shutdown mode allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce switching and gate driver losses. Frequency foldback prevents inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. A high duty cycle and low-dropout mode are provided for automotive cold crank conditions.

  • 18μA sleep mode quiescent current (IQ)
  • Internal 48mohm HS-FET and 20mohm LS-FET
  • 350kHz to 1000kHz configurable switching frequency (fSW) for car battery applications
  • Can be synchronized to an external clock
  • Out-of-phase synchronized clock output
  • Frequency Spread Spectrum (FSS) for low EMI
  • Symmetric VIN for low EMI, Power Good (PG) output, external soft start (SS)
  • Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
  • Over-current protection (OCP) with hiccup mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0