PDP SEO Portlet

EVQ4313-R-01A

Evaluation Board, MPQ4313GRE-AEC1, AEC-Q100, Synchronous Step-Down Converter, Power Management

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ4313-R-01A
Secondary Manufacturer Part#: EVQ4313-R-01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVQ4313-R-01A evaluation board is designed to demonstrate the capabilities of the MPQ4313, a synchronous, step-down switching regulator with a configurable frequency and an integrated, internal high-side MOSFET (HSFET) and low-side MOSFET (LS-FET). It provides up to 3A of highly efficient output current (IOUT), with current mode control for fast loop response. Wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in automotive input environments. A 1.7µA quiescent current in shutdown mode allows the device to be used in battery powered applications. High power conversion efficiency across a wide load range is achieved by scaling down switching frequency (fSW) under light-load conditions to reduce switching and gate driver losses. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. High-duty cycle and low-dropout mode are provided for automotive cold crank conditions.

  • 3.3V output voltage
  • 410kHz switching frequency
  • 94.2% efficiency
  • 18μA sleep mode quiescent current (IQ)
  • Frequency Spread Spectrum (FSS) for low EMI
  • Symmetric VIN for Low EMI
  • Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
  • Low-dropout mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0