PDP SEO Portlet

EVQ4210-U-00B

Evaluation Board, MPQ4210GU-AEC1, Power Management - Synchronous Buck-Boost Controller

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ4210-U-00B
Secondary Manufacturer Part#: EVQ4210-U-00B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVQ4210-U-00B is an evaluation board designed to demonstrate the capabilities of MPSMPQ4210GU-AEC1. The MPQ4210 is a synchronous, four-switch, buck-boost controller capable of regulating different output voltages with a wide input voltage range and high efficiency. It provides an I2C interface, which supports VOUT voltage programmability, VOUT slew-rate control and output constant current limit programmability, making the MPQ4210 suitable for USB power delivery (PD) design in USB Type-C power supplies. The MPQ4210 uses valley current control in buck mode and peak current control in boost mode, providing fast load transient response and smooth buck-boost mode transient.

  • 6V to 40V start-up input voltage range
  • 5V to 40V operation input voltage range
  • Switching frequency spread spectrum for EMI optimization
  • Integrated VOUT discharge function
  • Selectable 200kHz, 300kHz, 400kHz and 600kHz switching frequency
  • Forced CCM operation mode
  • Programmable VIN UVLO hysteresis
  • OCP, SCP and OVP
  • Interrupt indicator for OCP, OVP and PNG
  • Automotive grade AEC-Q100 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.8
2+
$27.1
4+
$26.4
8+
$25.7
16+
$25.0