PDP SEO Portlet

EVQ3428A-L-00A

Evaluation Board, MPQ3428AGL, Power Management - Synchronous Boost Converter

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: EVQ3428A-L-00A
Secondary Manufacturer Part#: EVQ3428A-L-00A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 19A, 600KHz, 20V wide input synchronous boost converter evaluation board
  • 3V to 10V wide input range
  • Integrated 10mohm low-side power FET
  • SDR driver for synchronous solution
  • 19A internal switch current limit or external programmable input current limit
  • Input disconnect and output SCP protection
  • External soft-start and compensation for higher flexibility
  • Programmable UVLO and hysteresis
  • Less than 1µA shutdown current
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.2
2+
$55.18
4+
$52.8
8+
$51.4
16+
$50.0